text.skipToContent text.skipToNavigation

Manufacturer Part #

B2P-VH-BK(LF)(SN)

2 Position 3.96mm Pitch Throughhole Locking Header Black

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B2P-VH-BK(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Locking Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$100.00
USD
Quantity
Unit Price
1,000
$0.10
3,000
$0.0973
4,000
$0.0966
10,000
$0.0943
15,000+
$0.0921
Product Variant Information section