text.skipToContent text.skipToNavigation

Référence fabricant

B2PS-VH(LF)(SN)

3.96 mm Pitch 2 Position Single Row Side Entry Locking Wire to Board Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2309
Product Specification Section
JST B2PS-VH(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Locking Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications
For reference, below are related products and accessories for JST B2PS-VH(LF)(SN) Header (Plug)-Board Mount.
Pricing Section
Stock global :
42 018
États-Unis:
42 018
Sur commande :Order inventroy details
90 018
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
200
Multiples de :
1
Total 
18,54 $
USD
Quantité
Prix unitaire
200
$0.0927
500
$0.0905
1 500
$0.088
3 000
$0.0864
10 000+
$0.0818
Product Variant Information section