text.skipToContent text.skipToNavigation

Manufacturer Part #

B32B-PNDZS-1(T)(LF)(SN)

B32B Series 32 Circuit 2 mm Pitch Vertical Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
JST B32B-PNDZS-1(T)(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Ivory
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
192
Multiple Of:
192
Total
$135.36
USD
Quantity
Unit Price
192
$0.705
384
$0.695
768
$0.685
960
$0.68
2,880+
$0.66
Product Variant Information section