text.skipToContent text.skipToNavigation

Manufacturer Part #

BCSS-110-S-02-H-LF

BCSS-1 Series 10 Position 2.54 mm Pitch Single Row Vertical Socket Strip

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Major League Electronics BCSS-110-S-02-H-LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Female
Type: Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
25
$0.87
75
$0.845
200
$0.83
400
$0.815
1,250+
$0.78