Manufacturer Part #
BM03B-ZESS-TBT(LF)(SN)
CONN HEADER VERT SMD 3POS ZE - w/ pick and place tab
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST BM03B-ZESS-TBT(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST BM03B-ZESS-TBT(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 1.5 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
800
$0.31
1,600
$0.305
2,400
$0.30
4,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount