text.skipToContent text.skipToNavigation

Manufacturer Part #

BM06B-NSHSS-TBT(LF)(SN)

NSH Series 6 Position 1.0 mm Pitch Surface Mount Connector Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
JST BM06B-NSHSS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$500.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.495
3,000
$0.49
4,000+
$0.485
Product Variant Information section