text.skipToContent text.skipToNavigation

Manufacturer Part #

BM09B-NSHSS-TBT(LF)(SN)

Single Row 9 Position 1 mm Pitch Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM09B-NSHSS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$560.00
USD
Quantity
Unit Price
1,000
$0.56
2,000
$0.55
3,000+
$0.54
Product Variant Information section