text.skipToContent text.skipToNavigation

Manufacturer Part #

BM14B-NSHES-TBT(LF)(SN)

14 Position Board Mount Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM14B-NSHES-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 1 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Blue
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.63
2,000
$0.62
3,000+
$0.61
Product Variant Information section