text.skipToContent text.skipToNavigation

Manufacturer Part #

BM31B-SHLVS-G-TBT(LF)(SN)

SHLV Series 31 Position 1 mm Pitch Natural Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM31B-SHLVS-G-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 31
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,875.00
USD
Quantity
Unit Price
1,500+
$1.25
Product Variant Information section