Manufacturer Part #
BSTC-109-D-150-36-F-1150-LT-LF
18 Position Dual Row (9 x 2) 2.54 mm Pitch Board Stack Terminal Strip Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2129 | ||||||||||
Product Specification Section
Major League Electronics BSTC-109-D-150-36-F-1150-LT-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics BSTC-109-D-150-36-F-1150-LT-LF - Technical Attributes
Attributes Table
| No of Positions: | 18 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.99
75
$0.965
150
$0.95
400
$0.93
1,000+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount