text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTCM-107-D-305-20-GT375TRP-LF

14 Position Dual Row 2.54mm Pitch Board Stacking Non-Shrouded Headers

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Major League Electronics BSTCM-107-D-305-20-GT375TRP-LF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Current Rating: 3A
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,200
USA:
5,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.00
USD
Quantity
Unit Price
200
$0.99
400
$0.97
600
$0.965
800
$0.955
1,000+
$0.935
Product Variant Information section