text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTS-102-D-A-14-T-200-LF

Board Stack Terminal Strip Header - .100 cl– Straight – Thru Hole – Single row,

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Major League Electronics BSTS-102-D-A-14-T-200-LF - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
146
USA:
146
146
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
146
Multiple Of:
1
Total
$22.05
USD
Quantity
Unit Price
150
$0.151
400
$0.148
1,250
$0.145
2,500
$0.143
7,500+
$0.138
Product Variant Information section