text.skipToContent text.skipToNavigation

Manufacturer Part #

CA3504H1100-NH

CA35 Series 1.27mm (.050) Male Right Angel DIP Connector

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CA3504H1100-NH - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 1.2A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,560
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2015
Multiple Of:
65
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.15
USD
Quantity
Unit Price
195
$0.149
650
$0.146
1,625
$0.143
3,250
$0.141
8,125+
$0.137
Product Variant Information section