text.skipToContent text.skipToNavigation

Manufacturer Part #

CI4402M1HR0-NH

Connector Header Surface Mount, Right Angle 2 position 0.049 (1.25mm)

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Cvilux CI4402M1HR0-NH - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +85°C
Voltage Rating: 125V
Current Rating: 1A
Contact Plating: Matte-Tin
Material: Plastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.80
USD
Quantity
Unit Price
1,400
$0.107
2,800
$0.106
5,600
$0.105
7,000
$0.104
21,000+
$0.102
Product Variant Information section