text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-10DP-2DS(52)

10 Position 2mm Pitch Dual Row (2x5) Right Angle Through Hole Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric DF11-10DP-2DS(52) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1000MΩ
Features & Applications

The DF11-10DP-2DS(52) is a 10 Position 2 mm Pitch Dual Row (2x5) Right Angle Through Hole Pin Header.

Features:

  • Space-saving on Board Realized
    • Double rows of 2mm pitch contact has been condensed within the 5mm width.
  • Broad Variation
  • The insulation displacement and crimping methods are prepared for connection
    • Applicable Wire Covers Wide Range
  • According to the double rows of 2mm pitch compact design, the applicable wire can cover AWG22 to 30
    • The ID Type Connector Achieves Connection Work
  • Using the full automatic insulation displacement machine, the complicated multi-harness can be easily Connected, reducing the man-hour and eliminating the manual work process

View the available DF11 series of Pin Headers

Pricing Section
Global Stock:
2
USA:
2
11,282
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.18
USD
Quantity
Unit Price
40
$1.09
120
$1.06
400
$1.03
800
$1.02
1,600+
$0.985
Product Variant Information section