text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-20DP-2DS(24)

20 Position 2 mm Pitch Dual Row Through Hole Right Angle Tin Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Hirose Electric DF11-20DP-2DS(24) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1000MΩ
Features & Applications

The DF11-20DP-2DS(24) is a part of DF11 series 20 position 2 mm pitch dual row right angle through hole pin header. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • Double rows of 2 mm pitch contact condensed within the 5 mm width.
  • Crimping or ID wiring is available with PCB to cable, cable to cable, and PCB to PCB Connectors.
  • Gold or Tin can be selected for the plating according to application, while an SMT product lineup.
  • Applicable wires: AWG#22 to AWG#30
  • Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing the man-hour and eliminating the manual work process

View the complete DF11-20 series of Headers

Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.70
USD
Quantity
Unit Price
30
$0.69
100
$0.67
250
$0.66
500
$0.65
1,500+
$0.62
Product Variant Information section