text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-20DP-2DS(52)

20 Position 2mm Pitch Dual Row (2x10) Right Angle Through Hole Gold Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Hirose Electric DF11-20DP-2DS(52) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
22
USA:
22
110
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.10
USD
Quantity
Unit Price
10
$2.01
30
$1.98
100
$1.95
200
$1.93
500+
$1.88
Product Variant Information section