text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-24DP-2DSA(24)

24 POS 2mm Solder ST Thru-Hole Shrouded Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF11-24DP-2DSA(24) - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -30°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Detent Latch
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
36
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.46
USD
Quantity
Unit Price
36
$0.735
90
$0.72
360
$0.70
720
$0.685
1,800+
$0.665
Product Variant Information section