text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-11P-1.25DSA(25)

11 Position 1.25mm Pitch Single Row Pin Header Straight through Hole Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Hirose Electric DF13-11P-1.25DSA(25) - Technical Attributes
Attributes Table
No of Positions: 11
Pitch: 1.25
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
31
USA:
31
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
31
Multiple Of:
31
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.26
USD
Quantity
Unit Price
62
$0.46
155
$0.45
620
$0.44
1,240
$0.43
3,100+
$0.415
Product Variant Information section