text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-12P-1.25DSA(05)

12 Position 1.25mm Pitch Single Row Pin Header Straight through Hole Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric DF13-12P-1.25DSA(05) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1.25
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$30.00
USD
Quantity
Unit Price
100
$0.30
400
$0.295
1,500
$0.29
4,000
$0.28
10,000+
$0.275