text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-30DS-1.25C(10)

30 Position 1.25mm Pitch Double Row Socket Crimping Socket Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Hirose Electric DF13-30DS-1.25C(10) - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 1.25
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Brass
No of Rows: 2
Gender: Female
Type: Crimp Contact
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.40
USD
Quantity
Unit Price
200
$0.114
500
$0.112
2,000
$0.11
5,000
$0.108
12,500+
$0.105
Product Variant Information section