text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13A-4P-1.25H(51)

DF13 Series 4 Position 1.25 mm Pitch Right Angle Surface Mount Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Hirose Electric DF13A-4P-1.25H(51) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Type: Pin Headers
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
1,000
$0.62
2,000
$0.61
3,000+
$0.60
Product Variant Information section