text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1BZ-5P-2.5DSA

5 Position Single Row Through Hole Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF1BZ-5P-2.5DSA - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.40
USD
Quantity
Unit Price
200
$0.197
500
$0.194
2,000
$0.189
3,000
$0.188
7,500+
$0.182
Product Variant Information section