text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3A-2P-2DSA

DF3A Series 2 Position 2 mm Pitch Through Hole Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Hirose Electric DF3A-2P-2DSA - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The DF3 series is a board to board pin header with kinked contacts to help the connector hold its position. Applicable wires for the wire to board Socket are as follows;  Crimping: AWG#26, AWG#28 or IDC: AWG#22 to AWG#28.  The Headers are available in both surface mount or through hole.  Some applications that are ideal for this product are Copy machines, Printers, Office equipment.
Pricing Section
Global Stock:
58,669
USA:
58,669
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.62
USD
Quantity
Unit Price
300
$0.0654
1,000
$0.0635
2,500
$0.0621
5,000
$0.061
15,000+
$0.058
Product Variant Information section