Manufacturer Part #
DF3EA-2P-2H(51)
DF3 Series 2 Position 2 mm Pitch Right Angle Surface Mount Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF3EA-2P-2H(51) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
07/14/2025 Details and Download
Part Status:
Active
Active
Hirose Electric DF3EA-2P-2H(51) - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Beige |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
3,000
$0.33
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount