Manufacturer Part #
DF40TB-10DS-0.4V(51)
DF40T Series 10 Position 0.4 mm Pitch Dual Row SMT Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF40TB-10DS-0.4V(51) - Product Specification
Hirose Electric DF40TB-10DS-0.4V(51) - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 0.40 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 30V |
| Current Rating: | 300mA |
| Contact Plating: | Gold |
| Material: | LCP |
| No of Rows: | 2 |
| Type: | Board to Board |
| Insulation Resistance: | 50MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
PCB Mount