Manufacturer Part #
DF59SN-1P-FC(21)
DF59SN Series 1 Position Board to Board Snap In Mono-Pole Slim Plug Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF59SN-1P-FC(21) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF59SN-1P-FC(21) - Technical Attributes
Attributes Table
| Pitch: | 0.2 mm |
| Style/Orientation: | Plug |
| Termination: | Surface Mount |
| Type: | Board to Board |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Snap Fit