text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62-24P-2.2DS

24 Position Through-Hole Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF62-24P-2.2DS - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2.2 mm
Termination: Solder
Operating Temp Range: -35°C to +105°C
Voltage Rating: 250V
Current Rating: 2.5A
Contact Plating: Tin
No of Rows: 5
Gender: Male
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.00
USD
Quantity
Unit Price
100
$2.77
200
$2.75
300
$2.73
400
$2.72
500+
$2.69
Product Variant Information section