text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63M-2P-3.96DS

DF63 Series 2 position 3.96 mm Right AngleThrough Hole Connector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF63M-2P-3.96DS - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 15A
No of Rows: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
100
$0.28
400
$0.27
1,000
$0.265
2,500
$0.26
4,000+
$0.255
Product Variant Information section