text.skipToContent text.skipToNavigation

Manufacturer Part #

FX11LA-80S/8-SV(91)

80 Position 0.5mm Pitch SMT Board to Board Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX11LA-80S/8-SV(91) - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,350.00
USD
Quantity
Unit Price
1,000+
$3.35
Product Variant Information section