text.skipToContent text.skipToNavigation

Manufacturer Part #

FX6-100P-0.8SV(71)

FX6 Series 100 Position 0.8 mm Pitch Male Gold Straight Locating Boss Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX6-100P-0.8SV(71) - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
11
Multiple Of:
11
Total
$31.02
USD
Quantity
Unit Price
11
$2.82
44
$2.77
165
$2.73
440
$2.69
1,100+
$2.64
Product Variant Information section