text.skipToContent text.skipToNavigation

Manufacturer Part #

FX6-20P-0.8SV1(71)

20 Position Straight SMT Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX6-20P-0.8SV1(71) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
10
$2.07
30
$2.04
100
$2.01
200
$1.99
500+
$1.94
Product Variant Information section