text.skipToContent text.skipToNavigation

Manufacturer Part #

FX6-20S-0.8SV(71)

FX6 Series 20 Position Dual Row 0.8 mm Surface Mount Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Hirose Electric FX6-20S-0.8SV(71) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 0.8 mm
Style/Orientation: Straight
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyphenylene Sulfide
No of Rows: 2
Type: Receptacle
Color: Brown
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
33
Multiple Of:
33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.84
USD
Quantity
Unit Price
33
$1.48
99
$1.46
165
$1.45
660
$1.43
990+
$1.41
Product Variant Information section