text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8-100P-SV(93)

100 Position .6mm Pitch Board to Board Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Hirose Electric FX8-100P-SV(93) - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.6 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
1,000+
$2.70
Product Variant Information section