text.skipToContent text.skipToNavigation

Manufacturer Part #

GBC36SBSN-M89

GBC Series 36 Position 2.54 mm Pitch Single Row Male Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Type: Breakaway
Mounting Method: Surface Mount
Features & Applications

The GBC36SBSN-M89 is a 36 Pin 2.54 mm single Row PA9T/Phosphor Bronze surface Mount Male Breakaway Header

Product Features:

  • PA9T/Phosphor Bronze
  • Operating Temperature: -65°C to +150°C
  • Processing Temperature: 260° FOR 120 sec. MAX
  • Contact Surface: .000010” Gold;
  • Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 36 total contacts
  • Single Row
  • SMT, .230" Head, Male
  • No Mounting

Specifications:

  • 3 amp current rating per contact
  • UL Flammability Rating: 94 V-O V
  • Contact Material: Copper Alloy

View the complete G series Breakaway Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$51.90
USD
Quantity
Web Price
15
$3.46
45
$3.03
150
$2.91
300
$2.84
600+
$2.77
Product Variant Information section