text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC15SABN-M30

GEC Series 15 Position Through Hole Single Row Straight 2.54 mm Pin Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GEC15SABN-M30 - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
32
Multiple Of:
1
Total
$41.60
USD
Quantity
Unit Price
20
$1.30
50
$1.28
150
$1.27
300
$1.26
1,000+
$1.22
Product Variant Information section