Manufacturer Part #
GRPB042VWVN-RC
4 Position Dual Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins GRPB042VWVN-RC - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder Pins/Tails |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 1A |
| Contact Plating: | Gold Flash |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Insulation Resistance: | 5000MΩ |
Features & Applications
The GRPB042VWVN-RC is a 4 Position Dual Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header .
Specifications:
- Nylon, 9-T
- Operating Temperature: -40°C to +105°C
- Processing Temperature:260°C FOR 10 Sec. MAX
- Brass
- Gold Flash Overall
- .050" [1.27mm] Contact Centers
- 08 total contacts
- Dual Row
- Straight
Applications:
- Communications Equipment
- Medical Equipment
- Instrumentation
- Power Converters and Power Supplies
- Aerospace
- Automotive
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.325
1,250
$0.32
3,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag