text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB501VWVN-RC

GRPB Series Single Row 50 Position 1.27 mm Pitch Through Hole Straight Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB501VWVN-RC - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The GRPB501VWVN-RC is a part of GRPB series 50 pin header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • Insulator Material: Nylon 9T
  • Contact Material: Brass
  • Plating: Overall Gold Flash
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • .050" [1.27mm] Contact Centers
  • Single Row
  • RoHS COMPLIANT
  • 50 total contacts

View the complete GRPB series PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,023
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,930.00
USD
Quantity
Unit Price
10
$2.06
30
$2.03
100
$2.00
200
$1.98
500+
$1.93
Product Variant Information section