text.skipToContent text.skipToNavigation

Manufacturer Part #

GT50-16P-1H

GT50 Series 16 Position 1.5 A 1mm Pitch Black Right Angle Push-Pull Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Hirose Electric GT50-16P-1H - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Current Rating: 1.5A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
1,000+
$1.02
Product Variant Information section