
Manufacturer Part #
LHD-05-TS
LHD Series 5 Position 3.96 mm Single Row Straight Short Back Locking Header
Product Specification Section
Adam Tech LHD-05-TS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech LHD-05-TS - Technical Attributes
Attributes Table
No of Positions: | 5 |
Pitch: | 3.96 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Through Hole |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 5A |
Contact Plating: | Tin |
Material: | Nylon |
Type: | Locking Header |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.22
125
$0.215
400
$0.21
1,250
$0.205
4,000+
$0.197
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount