text.skipToContent text.skipToNavigation

Manufacturer Part #

MDF7-16S-2.54DSA(95)

16 Position Single Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric MDF7-16S-2.54DSA(95) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Board to Board
Mating Type: Push - Pull
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.00
USD
Quantity
Unit Price
1
$0.93
30
$0.91
125
$0.88
300
$0.86
1,250+
$0.82
Product Variant Information section