text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN052PAEN-RC

Dual Row 10 Position 2 mm Straight Through-Hole Nylon Male Unshrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Sullins NRPN052PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Unshrouded
Mounting Method: Through Hole
Features & Applications

The NRPN052PAEN-RC is a part of NRPN series 10 position header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • Nylon, 6-T
  • .079” [2.00mm] Contact Centers
  • 10 total contacts
  • Dual Row
  • Thru Hole, Straight, Male
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the complete NRPN series PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,994
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$189.00
USD
Quantity
Unit Price
1,000
$0.189
2,000
$0.187
3,000
$0.185
4,000
$0.184
5,000+
$0.181
Product Variant Information section