text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN062MAMP-RC

12 Position Dual Row (6x2) 2mm Pitch Male Pin Unshrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN062MAMP-RC - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,476
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$655.00
USD
Quantity
Unit Price
30
$0.695
100
$0.68
250
$0.665
500
$0.655
1,500+
$0.625
Product Variant Information section