text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN062MAMS-RC

Dual Row 12 Position 2 mm Pitch Surface Mount Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Sullins NRPN062MAMS-RC - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications

The NRPN062MAMS-RC is a part of NRPN series header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • Nylon, 6-T
  • Processing Temperature: 230°C for 30 Sec or 260°C FOR 10 Sec. MAX
  • Brass
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 12 total contacts
  • Dual Row
  • RoHS COMPLIANT
  • 1 AMP current rating per contact
  • UL Flammability Rating: 94V-O
     
    View the complete NRPN series PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
103
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$675.00
USD
Quantity
Unit Price
50
$0.72
150
$0.705
500
$0.685
1,000
$0.675
2,000+
$0.655
Product Variant Information section