text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN071PAEN-RC

7 Position Single Row 2 mm Straight Solder Nylon 6T Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN071PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Features & Applications

The NRPN071PAEN-RC is a7 Position Single Row 2 mm Straight Solder Nylon 6T Male Header having Operating Temperature -40°C to +105°C

Specifications:

  • Nylon, 6-T
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C FOR 10 Sec. MAX
  • 1 amp current rating per contact

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the NRPN071 series of Male Header

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
83,134
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$134.00
USD
Quantity
Unit Price
1,000
$0.134
2,000
$0.132
4,000
$0.13
15,000+
$0.126
Product Variant Information section