Manufacturer Part #
NRPN081PARN-RC
8 Position 2 mm Pitch Single Row Through Hole Right Angle Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins NRPN081PARN-RC - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 150V |
| Current Rating: | 2A |
| Contact Plating: | Gold Flash |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.285
2,000
$0.28
4,000
$0.275
5,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag