text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN082PARN-RC

16 Position 2.00mm Pitch Dual Row Through Hole Right Angle Unshrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Sullins NRPN082PARN-RC - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
194,258
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$585.00
USD
Quantity
Unit Price
30
$0.62
100
$0.605
250
$0.595
500
$0.585
1,500+
$0.56
Product Variant Information section