text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN401PAEN-RC

Single Row 40 Position 2 mm Pitch Through Hole Male Unshrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN401PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 2A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications


The NRPN401PAEN-RC is a 40 Positions Single Row having 2 mm Pitch Right angle Male Header

 Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Insulator: Black Thermoplastic Polyester/Nylon 6-T
  • Contact Material: Phosphor Bronze

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive


View the NRPN series of  Male Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,776
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$720.00
USD
Quantity
Unit Price
25
$0.765
75
$0.745
200
$0.73
400
$0.72
1,250+
$0.685
Product Variant Information section