text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC04DAAN

PBC Series Dual Row 8 Position 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Sullins PBC04DAAN - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PBC04DAAN is a part of PBC series header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 08 total contacts
  • Dual Row
  • Straight, .230" [5.84 mm] Head, .120" [3.05 mm] Tail, Male
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy
     
    View the complete PBC series PCB Interconnect
Pricing Section
Global Stock:
118
USA:
118
4,880
Factory Stock:Factory Stock:
362
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
50
$0.44
150
$0.43
400
$0.42
1,000
$0.415
2,500+
$0.395
Product Variant Information section