text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC36SADN

36 Position 2.54mm Pitch Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC36SADN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
770
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$96.50
USD
Quantity
Unit Price
10
$1.96
30
$1.93
100
$1.90
200
$1.89
500+
$1.84
Product Variant Information section